• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TCK-044 Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Inductance: 3,3 μH
Type

TCK-044

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

105 °C

Dim

(L x W x H) 11 x 11 x 10.3 mm

Height

10.3 mm

Length

11 mm

Width

11 mm

Weight

20 g

Content

1 pc(s)

Type

TCK-044

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1509209 TracoPower TCK-044 Content 1 pc(s)

Datasheet 1509209 TracoPower TCK-044 Content 1 pc(s)

Warranty Terms

Warranty Terms 1509209 TracoPower TCK-044 Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)