• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TCK-097 Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Inductance 2.2 μH
Type

TCK-097

Dim

(L x W x H) 11 x 11 x 10.3 mm

Height

10.3 mm

Length

11 mm

Width

11 mm

Weight

20 g

Content

1 pc(s)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3370148 TracoPower TCK-097 Content 1 pc(s)

Datasheet 3370148 TracoPower TCK-097 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3370148 TracoPower TCK-097 Content 1 pc(s)

Warranty Terms

Warranty Terms 3370148 TracoPower TCK-097 Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)