There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TDN 1-1210WI
12 V DC
4.5 V DC
18 V DC
1 x
+3.3 V DC
300 mA
300 mA
77 %
1 W
1600 V DC
DIL
Solder pins
-40 °C
90 °C
(L x W x H) 13.2 x 9.1 x 14.7 mm
14.7 mm
13.2 mm
9.1 mm
3.3 V DC
3.3 V DC
0 mA
2.7 g
1 pc(s)
yes
Certified by EU Garan
Datasheet 3372945 TracoPower TDN 1-1210WI DC/DC converter (print) 12 V DC +3.3 V DC 300 mA 1 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3372945 TracoPower TDN 1-1210WI DC/DC converter (print) 12 V DC +3.3 V DC 300 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3372945 TracoPower TDN 1-1210WI DC/DC converter (print) 12 V DC +3.3 V DC 300 mA 1 W No. of outputs: 1 x Content 1 pc(s)