There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TDN 1-1212WISM
12 V DC
4.5 V DC
18 V DC
1 x
+12 V DC
90 mA
90 mA
81 %
1 W
1600 V DC
SMD
Solder pins
-40 °C
90 °C
(L x W x H) 14.2 x 9.1 x 10.2 mm
10.2 mm
14.2 mm
9.1 mm
12 V DC
12 V DC
0 mA
2.7 g
1 pc(s)
TDN1-1212 WISM
Certified by EU Garan
Datasheet 1600155 TracoPower TDN 1-1212WISM DC/DC converter (print) 12 V DC +12 V DC 90 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 1600155 TracoPower TDN 1-1212WISM DC/DC converter (print) 12 V DC +12 V DC 90 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1600155 TracoPower TDN 1-1212WISM DC/DC converter (print) 12 V DC +12 V DC 90 mA 1 W No. of outputs: 1 x Content 1 pc(s)