• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TDN 1-1222WISM DC/DC converter (print) 12 V DC +12 V DC, -12 V DC 45 mA 1 W No. of outputs: 2 x Content 1 pc(

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TDN 1-1222WISM

Nominal voltage

12 V DC

Min. input voltage

4.5 V DC

Input voltage (max.)

18 V DC

No. of outputs

2 x

Output voltages

+12 V DC

-12 V DC

Max. output current

45 mA

Output current (max.) - rounded

45 mA

Efficiency (max.)

80 %

1 W

Insulation voltage

1600 V DC

Enclosure

SMD

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

90 °C

Dim

(L x W x H) 14.2 x 9.1 x 10.2 mm

Height

10.2 mm

Length

14.2 mm

Width

9.1 mm

Output voltage (max.)

12 V DC

-12 V DC

Output voltage (min.)

12 V DC

-12 V DC

Output current (min.)

0 mA

Weight

2.7 g

Content

1 pc(s)

Type

1-1222 TDN WISM

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1600160 TracoPower TDN 1-1222WISM DC/DC converter (print) 12 V DC +12 V DC, -12 V DC 45 mA 1 W No. of outputs: 2 x Content 1 pc(

Datasheet 1600160 TracoPower TDN 1-1222WISM DC/DC converter (print) 12 V DC +12 V DC, -12 V DC 45 mA 1 W No. of outputs: 2 x Content 1 pc(

Warranty Terms

Warranty Terms 1600160 TracoPower TDN 1-1222WISM DC/DC converter (print) 12 V DC +12 V DC, -12 V DC 45 mA 1 W No. of outputs: 2 x Content 1 pc(

Description

Compact SMD housing (13.2 mm x 9.1 mm x 10.2 mm), 4:1 input range. Exactly regulated output voltage. Short-circuit proof, external on/off.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)