DC/DC converter (print)
TDN 1-2410WISM
24 V DC
9 V DC
36 V DC
1 x
+3.3 V DC
300 mA
300 mA
76 %
1 W
1600 V DC
SMD
Solder pins
-40 °C
90 °C
(L x W x H) 14.2 x 9.1 x 10.2 mm
10.2 mm
14.2 mm
9.1 mm
3.3 V DC
3.3 V DC
0 mA
2.7 g
1 pc(s)
1-2410 TDN WISM
Certified by EU Garan
Datasheet 1600162 TracoPower TDN 1-2410WISM DC/DC converter (print) 24 V DC +3.3 V DC 300 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 1600162 TracoPower TDN 1-2410WISM DC/DC converter (print) 24 V DC +3.3 V DC 300 mA 1 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1600162 TracoPower TDN 1-2410WISM DC/DC converter (print) 24 V DC +3.3 V DC 300 mA 1 W No. of outputs: 1 x Content 1 pc(s)