DC/DC converter (print)
TDN 1-4821WISM
48 V DC
18 V DC
75 V DC
2 x
+5 V DC
-5 V DC
100 mA
100 mA
77 %
1 W
1600 V DC
SMD
Solder pins
-40 °C
90 °C
(L x W x H) 14.2 x 9.1 x 10.2 mm
10.2 mm
14.2 mm
9.1 mm
5 V DC
-5 V DC
5 V DC
-5 V DC
0 mA
2.7 g
1 pc(s)
1-4821 TDN WISM
Certified by EU Garan
Datasheet 1600177 TracoPower TDN 1-4821WISM DC/DC converter (print) 48 V DC +5 V DC, -5 V DC 100 mA 1 W No. of outputs: 2 x Content 1 pc(s
Datasheet 1600177 TracoPower TDN 1-4821WISM DC/DC converter (print) 48 V DC +5 V DC, -5 V DC 100 mA 1 W No. of outputs: 2 x Content 1 pc(s
Warranty Terms 1600177 TracoPower TDN 1-4821WISM DC/DC converter (print) 48 V DC +5 V DC, -5 V DC 100 mA 1 W No. of outputs: 2 x Content 1 pc(s