• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TDN 5-0919WISM DC/DC converter (SMD) 555 mA 5 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

DC/DC converter (SMD)

Type

TDN 5WISM

Min. input voltage

5 V DC

Input voltage (max.)

5 V DC

No. of outputs

1 x

Max. output current

555 mA

Output current (max.) - rounded

555 mA

Efficiency (max.)

81 %

5 W

Insulation voltage

1600 V DC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

75 °C

Dim

(L x W x H) 14.20 x 9.10 x 10.20 mm

Height

10.20 mm

Length

14.20 mm

Width

9.10 mm

RoHS-compliant

Yes

Output voltage (max.)

9.0 V DC

Output voltage (min.)

9.0 V DC

Weight

2.70 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2195701 TracoPower TDN 5-0919WISM DC/DC converter (SMD) 555 mA 5 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 2195701 TracoPower TDN 5-0919WISM DC/DC converter (SMD) 555 mA 5 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)