There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (SMD)
TDN 5WISM
4.5 V DC
13.20 V DC
2 x
168 mA
168 mA
83 %
5 W
1600 V DC
Solder pins
-40 °C
75 °C
(L x W x H) 14.20 x 9.10 x 10.20 mm
10.20 mm
14.20 mm
9.10 mm
Yes
15 V DC
-15 V DC
15 V DC
-15 V DC
2.70 g
1 pc(s)
Datasheet 2195704 TracoPower TDN 5-0923WISM DC/DC converter (SMD) 168 mA 5 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 2195704 TracoPower TDN 5-0923WISM DC/DC converter (SMD) 168 mA 5 W No. of outputs: 2 x Content 1 pc(s)