There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TDR 2-1211WI
12 V DC
4.5 V DC
18 V DC
1 x
5 V DC
400 mA
400 mA
79 %
2 W
1500 V DC
DIL 14
Solder pins
-40 °C
85 °C
(L x W x H) 18.9 x 12.8 x 8.7 mm
8.7 mm
18.9 mm
12.8 mm
1 pc(s)
2 W
5 V DC
400 mA
TDR 2-1211WI
4.5 - 18 V DC
79 %
(without output reduction) -40 to +85 °C
1500 V DC
Certified by EU Garan
Datasheet 157197 TracoPower TDR 2-1211WI DC/DC converter (print) 12 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 157197 TracoPower TDR 2-1211WI DC/DC converter (print) 12 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 157197 TracoPower TDR 2-1211WI DC/DC converter (print) 12 V DC 5 V DC 400 mA 2 W No. of outputs: 1 x Content 1 pc(s)