There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (SMD)
TDR 2-1223WISM
12 V DC
4.5 V DC
18 V DC
2 x
15 V DC
-15 V DC
67 mA
67 mA
81 %
2 W
1600 V DC
SMD
SMD
-40 °C
85 °C
(L x W x H) 13.55 x 12.5 x 18.9 mm
18.9 mm
13.55 mm
12.5 mm
15 V DC
-15 V DC
15 V DC
-15 V DC
4.5 g
1 pc(s)
TDR 2-1223WISM
Certified by EU Garan
Datasheet 1509397 TracoPower TDR 2-1223WISM DC/DC converter (SMD) 12 V DC 15 V DC, -15 V DC 67 mA 2 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 1509397 TracoPower TDR 2-1223WISM DC/DC converter (SMD) 12 V DC 15 V DC, -15 V DC 67 mA 2 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 1509397 TracoPower TDR 2-1223WISM DC/DC converter (SMD) 12 V DC 15 V DC, -15 V DC 67 mA 2 W No. of outputs: 2 x Content 1 pc(s)