
Total (€ 41.99 / piece)
€ 41.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
DC/DC converter (print)
- Type
TDR 3-0513
- Nominal voltage
5 V DC
- Min. input voltage
4.5 V DC
- Input voltage (max.)
9 V DC
- No. of outputs
1 x
- Output voltages
15 V DC
- Max. output current
200 mA
- Output current (max.) - rounded
200 mA
- Efficiency (max.)
81 %
3 W
- Insulation voltage
1600 V DC
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
85 °C
- Dim
(L x W x H) 13.55 x 12.5 x 18.9 mm
- Height
18.9 mm
- Length
13.55 mm
- Width
12.5 mm
- Output voltage (max.)
15 V DC
- Output voltage (min.)
15 V DC
- Weight
4.5 g
- Content
1 pc(s)
- Type
TDR 3-0513
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1509434 TracoPower TDR 3-0513 DC/DC converter (print) 5 V DC 15 V DC 200 mA 3 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1509434 TracoPower TDR 3-0513 DC/DC converter (print) 5 V DC 15 V DC 200 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1509434 TracoPower TDR 3-0513 DC/DC converter (print) 5 V DC 15 V DC 200 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Description
Compact 3 W converter in DIL housing, input/output insulation 1600 V/DC, regulated outputs, 2:1 input range, short-circuit proof.
This text is machine translated.
This text is machine translated.










