• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TDR 3-1212WI DC/DC converter (print) 12 V DC 12 V DC 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

DC/DC converter TDR 3WI series, 3 Watt, DIL-casing

  • 3-year manufacturer's guarantee

Technical specifications

  • Control deviations: input change ±0.2 %, load change ±1 %
  • Ripple: 30 mVpk-pk (20 MHz bandwidth)
Product type

DC/DC converter (print)

Type

TDR 3-1212WI

Nominal voltage

12 V DC

Min. input voltage

4.5 V DC

Input voltage (max.)

18 V DC

No. of outputs

1 x

Output voltages

12 V DC

Max. output current

250 mA

Output current (max.) - rounded

250 mA

Efficiency (max.)

82 %

3 W

Insulation voltage

1500 V DC

Enclosure

DIL 14

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 18.9 x 12.8 x 8.7 mm

Height

8.7 mm

Length

18.9 mm

Width

12.8 mm

Content

1 pc(s)

3 W

Operating temperature

(above 70ºC power reduction) -40 to +85 °C

Insulation voltage

1500 V DC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 157227 TracoPower TDR 3-1212WI DC/DC converter (print) 12 V DC 12 V DC 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 157227 TracoPower TDR 3-1212WI DC/DC converter (print) 12 V DC 12 V DC 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 157227 TracoPower TDR 3-1212WI DC/DC converter (print) 12 V DC 12 V DC 250 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Description

Compact features in the DIL 14 casing, ultra-wide 4:1 input range, no base load required. Regulated outputs, external on/off (standby 2.5 mA). Safety standards: UL/cUL 60950-1, EN 60950-1 and IEC 60950-1.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)