There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TDR 3-2411WI
24 V DC
9 V DC
36 V DC
1 x
5 V DC
600 mA
600 mA
80 %
3 W
1500 V DC
DIL 14
Solder pins
-40 °C
85 °C
(L x W x H) 18.9 x 12.8 x 8.7 mm
8.7 mm
18.9 mm
12.8 mm
1 pc(s)
3 W
(above 70ºC power reduction) -40 to +85 °C
1500 V DC
Certified by EU Garan
Datasheet 157231 TracoPower TDR 3-2411WI DC/DC converter (print) 24 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 157231 TracoPower TDR 3-2411WI DC/DC converter (print) 24 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 157231 TracoPower TDR 3-2411WI DC/DC converter (print) 24 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)