DC/DC converter (print)
TEC 2-1219WI
12 V DC
4.5 V DC
18 V DC
1 x
222 mA
222 mA
80 %
2 W
1600 V DC
SIL 8
Solder pins
-40 °C
+93 °C
(L x W x H) 9.1 x 21.8 x 15.3 mm
15.3 mm
9.1 mm
21.8 mm
9 V DC
4.5 g
1 pc(s)
yes
Certified by EU Garan
Datasheet 3371741 TracoPower TEC 2-1219WI DC/DC converter (print) 12 V DC 222 mA 2 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3371741 TracoPower TEC 2-1219WI DC/DC converter (print) 12 V DC 222 mA 2 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3371741 TracoPower TEC 2-1219WI DC/DC converter (print) 12 V DC 222 mA 2 W No. of outputs: 1 x Content 1 pc(s)