There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TEC 3-4821WI
48 V DC
18 V DC
75 V DC
2 x
300 mA
300 mA
80 %
3 W
1600 V DC
SIL 8
Solder pins
-40 °C
+90 °C
(L x W x H) 9.1 x 21.8 x 15.3 mm
15.3 mm
9.1 mm
21.8 mm
5 V DC
-5 V DC
4.5 g
1 pc(s)
Certified by EU Garan
Datasheet 3371824 TracoPower TEC 3-4821WI DC/DC converter (print) 48 V DC 300 mA 3 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 3371824 TracoPower TEC 3-4821WI DC/DC converter (print) 48 V DC 300 mA 3 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 3371824 TracoPower TEC 3-4821WI DC/DC converter (print) 48 V DC 300 mA 3 W No. of outputs: 2 x Content 1 pc(s)