
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
DC/DC converter (print)
- Type
TEL 3-4811
- Nominal voltage
48 V DC
- Min. input voltage
36 V DC
- Input voltage (max.)
75 V DC
- No. of outputs
1 x
- Output voltages
5 V DC
- Max. output current
600 mA
- Output current (max.) - rounded
600 mA
- Efficiency (max.)
77 %
3 W
- Insulation voltage
1500 V DC
- Enclosure
DIL 24
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
85 °C
- Dim
(L x W x H) 32 x 15.2 x 20 mm
- Height
20 mm
- Length
32 mm
- Width
15.2 mm
- Output voltage (max.)
5 V DC
- Output voltage (min.)
5 V DC
- Weight
12 g
- Content
1 pc(s)
- Type
TEL 3-4811
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1509552 TracoPower TEL 3-4811 DC/DC converter (print) 48 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1509552 TracoPower TEL 3-4811 DC/DC converter (print) 48 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1509552 TracoPower TEL 3-4811 DC/DC converter (print) 48 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Description
3 W converter in DIL 24 casing, E/A-insulation 1500 V/DC, short-circuit proof, 2:1 input range.
This text is machine translated.
This text is machine translated.










