There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TEL 5-1212
12 V DC
10.8 V DC
13.2 V DC
1 x
12 V DC
500 mA
500 mA
84 %
6 W
DIL 24
Solder pins
-40 °C
71 °C
(L x W x H) 32.0 x 20.3 x 10.2 mm
10.2 mm
32.0 mm
20.3 mm
1 pc(s)
6 W
12 V DC
500 mA
TEL 5 Series
-40 °C - +71 °C
max. ±0.3 %
Certified by EU Garan
Datasheet 154170 TracoPower TEL 5-1212 DC/DC converter (print) 12 V DC 12 V DC 500 mA 6 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 154170 TracoPower TEL 5-1212 DC/DC converter (print) 12 V DC 12 V DC 500 mA 6 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 154170 TracoPower TEL 5-1212 DC/DC converter (print) 12 V DC 12 V DC 500 mA 6 W No. of outputs: 1 x Content 1 pc(s)