• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TEL 8-2410WI DC/DC converter (print) 24 V DC 2 A 8 W No. of outputs: 1 x Content 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TEL 8-2410WI

Nominal voltage

24 V DC

Min. input voltage

9 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Max. output current

2 A

Output current (max.) - rounded

2 A

Efficiency (max.)

78 %

8 W

Insulation voltage

1500 V DC

Enclosure

DIL 16

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+80 °C

Dim

(L x W x H) 24.1 x 14.0 x 12.3 mm

Height

12.3 mm

Length

24.1 mm

Width

14.0 mm

Output voltage (max.)

3.3 V DC

Weight

6.1 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1841127 TracoPower TEL 8-2410WI DC/DC converter (print) 24 V DC 2 A 8 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1841127 TracoPower TEL 8-2410WI DC/DC converter (print) 24 V DC 2 A 8 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1841127 TracoPower TEL 8-2410WI DC/DC converter (print) 24 V DC 2 A 8 W No. of outputs: 1 x Content 1 pc(s)

Description

4:1 input range, compact DIL-16 metal housing. Regulated output, E/A-insulation 1500 V/DC. Short-circuit and overload resistance, input filter according to EN 55032, class A.

This text is machine translated.

What kind of DC/DC Converters are you looking for?