There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TEN 10-1223
12 V DC
9 V DC
18 V DC
2 x
15 V DC
-15 V DC
330 mA
330 mA
81 %
10 W
Solder pins
-40 °C
75 °C
(L x W x H) 50.8 x 25.4 x 10.2 mm
10.2 mm
50.8 mm
25.4 mm
1 pc(s)
10 W
±15 V DC
±330 mA
TEN 10 Series
-40 - +75 °C
max. ±0.3 %
Certified by EU Garan
Datasheet 154370 TracoPower TEN 10-1223 DC/DC converter (print) 12 V DC 15 V DC, -15 V DC 330 mA 10 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 154370 TracoPower TEN 10-1223 DC/DC converter (print) 12 V DC 15 V DC, -15 V DC 330 mA 10 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 154370 TracoPower TEN 10-1223 DC/DC converter (print) 12 V DC 15 V DC, -15 V DC 330 mA 10 W No. of outputs: 2 x Content 1 pc(s)