• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TEN 10-2412 DC/DC converter (print) 24 V DC 12 V DC 830 mA 10 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TracoPower TEN 10-2412 DC/DC converter (print) 24 V DC 12 V DC 830 mA 10 W No. of outputs: 1 x Content 1 pc(s)

  • Protected against permanent short circuit
  • 3 year guarantee

Technical specifications

  • Residual ripple: (20 MHz bandwidth) 50 mVpp
  • Power control ± 0.3%
  • Load regulation (%): (Single) ±0.5%/(Dual) ± 1%
Product type

DC/DC converter (print)

Type

TEN 10-2412

Nominal voltage

24 V DC

Min. input voltage

18 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Output voltages

12 V DC

Max. output current

830 mA

Output current (max.) - rounded

830 mA

Efficiency (max.)

81 %

10 W

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

75 °C

Dim

(L x W x H) 50.8 x 25.4 x 10.2 mm

Height

10.2 mm

Length

50.8 mm

Width

25.4 mm

Content

1 pc(s)

10 W

Output voltage

12 V DC

Output current (details)

830 mA

Type

TEN 10 Series

Operating temperature

-40 - +75 °C

Mains control

max. ±0.3 %

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 154409 TracoPower TEN 10-2412 DC/DC converter (print) 24 V DC 12 V DC 830 mA 10 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 154409 TracoPower TEN 10-2412 DC/DC converter (print) 24 V DC 12 V DC 830 mA 10 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 154409 TracoPower TEN 10-2412 DC/DC converter (print) 24 V DC 12 V DC 830 mA 10 W No. of outputs: 1 x Content 1 pc(s)

Description

Wide 2:1 input range, protected against permanent short circuit , input filter in accordance with EN 55022, class A.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)