There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TEN 15-2412
24 V DC
12 V DC
12 V DC
1 x
12 V DC
1.25 A
1.25 A
85 %
15 W
1500 V DC
Solder pins
-40 °C
85 °C
(L x W x H) 50.8 x 25.4 x 10.2 mm
10.2 mm
50.8 mm
25.4 mm
1 pc(s)
15 W
12 V DC
1250 mA
TEN 15 Series
18–36 V DC
85 %
(above 70 ºC power reduction 3.5 %/K) -40 - +85 °C
1500 V DC
Certified by EU Garan
Datasheet 157136 TracoPower TEN 15-2412 DC/DC converter (print) 24 V DC 12 V DC 1.25 A 15 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 157136 TracoPower TEN 15-2412 DC/DC converter (print) 24 V DC 12 V DC 1.25 A 15 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 157136 TracoPower TEN 15-2412 DC/DC converter (print) 24 V DC 12 V DC 1.25 A 15 W No. of outputs: 1 x Content 1 pc(s)