DC/DC converter (print)
TEN 15-2422WI
24 V DC
9 V DC
36 V DC
2 x
12 V DC
-12 V DC
625 mA
625 mA
85 %
15 W
1500 V DC
Solder pins
-40 °C
85 °C
(L x W x H) 50.8 x 25.4 x 10.2 mm
10.2 mm
50.8 mm
25.4 mm
1 pc(s)
15 W
(above 70ºC power reduction) -40 to +85 °C
1500 V DC
Certified by EU Garan
Datasheet 3369980 TracoPower TEN 15-2422WI DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 625 mA 15 W No. of outputs: 2 x Content 1 pc(
Datasheet 3369980 TracoPower TEN 15-2422WI DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 625 mA 15 W No. of outputs: 2 x Content 1 pc(
User & Safety Instructions 3369980 TracoPower TEN 15-2422WI DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 625 mA 15 W No. of outputs: 2 x Content 1 pc(
Warranty Terms 3369980 TracoPower TEN 15-2422WI DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 625 mA 15 W No. of outputs: 2 x Content 1 pc(