There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TEN 20-2412WIN
24 V DC
9 V DC
36 V DC
1 x
12 V DC
1.67 A
1.67 A
86 %
20 W
1500 V DC
Solder pins
-40 °C
85 °C
(L x W x H) 50 x 25 x 10 mm
10 mm
50 mm
25 mm
1 pc(s)
20 W
12 V DC
1670 mA
TEN 20-2412WIN
-40 - +85 °C
1500 V DC
75 -100 mV
50.8 mm (2 ") x 25.4 mm (1 ")
Certified by EU Garan
Datasheet 156513 TracoPower TEN 20-2412WIN DC/DC converter (print) 24 V DC 12 V DC 1.67 A 20 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 156513 TracoPower TEN 20-2412WIN DC/DC converter (print) 24 V DC 12 V DC 1.67 A 20 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 156513 TracoPower TEN 20-2412WIN DC/DC converter (print) 24 V DC 12 V DC 1.67 A 20 W No. of outputs: 1 x Content 1 pc(s)