• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TEN 25-2412 DC/DC converter (print) 24 V DC 12 V DC 2.5 A 30 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

DC/DC converter TEN 25 series, 30 Watt, 2:1 input

  • 3-year manufacturer's guarantee

Technical specifications

  • Control deviations: input change ±0.3 %, load change single ±0.5 %/Dual 1 %.
  • Ripple: 80 mVpk-pk (20 MHz bandwidth)
Product type

DC/DC converter (print)

Type

TEN 25-2412

Nominal voltage

24 V DC

Min. input voltage

12.8 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Output voltages

12 V DC

Max. output current

2.5 A

Output current (max.) - rounded

2.5 A

Efficiency (max.)

89 %

30 W

Insulation voltage

1500 V DC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 50.8 x 40.6 x 9.5 mm

Height

9.5 mm

Length

50.8 mm

Width

40.6 mm

Content

1 pc(s)

30 W

Output voltage

12 V DC

Output current (details)

2500 mA

Type

TEN 25-2412

Input voltage

18–36 V DC

Efficiency

89 %

Operating temperature

(above 60ºC power reduction) -40 to +85 °C

Insulation voltage

1500 V DC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 157268 TracoPower TEN 25-2412 DC/DC converter (print) 24 V DC 12 V DC 2.5 A 30 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 157268 TracoPower TEN 25-2412 DC/DC converter (print) 24 V DC 12 V DC 2.5 A 30 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 157268 TracoPower TEN 25-2412 DC/DC converter (print) 24 V DC 12 V DC 2.5 A 30 W No. of outputs: 1 x Content 1 pc(s)

Description

Wide 2:1 input range, very high degree of efficiency, input filter in accordance with EN 55022, Class A and FCC, Level A with no external components. Short-circuit protection, input on/off. Industry-standard pinning, 6-sided shielded metallic casing with insulated base plates. Safety standards UL/cUL 60950-1, IEC/EN 60950-1. Adjustable output voltage ±10 % (external resistance).

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)