DC/DC converter (print)
TEN 3-2423WI
24 V DC
9 V DC
36 V DC
2 x
15 V DC
-15 V DC
100 mA
100 mA
80 %
3 W
1500 V DC
Solder pins
-40 °C
85 °C
(L x W x H) 31.8 x 14.7 x 20.3 mm
20.3 mm
31.8 mm
14.7 mm
15 V DC
-15 V DC
15 V DC
-15 V DC
12.8 g
1 pc(s)
yes
Certified by EU Garan
Datasheet 3370468 TracoPower TEN 3-2423WI DC/DC converter (print) 24 V DC 15 V DC, -15 V DC 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 3370468 TracoPower TEN 3-2423WI DC/DC converter (print) 24 V DC 15 V DC, -15 V DC 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 3370468 TracoPower TEN 3-2423WI DC/DC converter (print) 24 V DC 15 V DC, -15 V DC 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 3370468 TracoPower TEN 3-2423WI DC/DC converter (print) 24 V DC 15 V DC, -15 V DC 100 mA 3 W No. of outputs: 2 x Content 1 pc(s)