• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TEN 3-4821WIN-HI DC/DC converter (print) 48 V DC 5 V DC, -5 V DC 250 mA 3 W No. of outputs: 2 x Content 1 pc(

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TEN 3-4821WIN-HI

Nominal voltage

48 V DC

Min. input voltage

18 V DC

Input voltage (max.)

75 V DC

No. of outputs

2 x

Output voltages

5 V DC

-5 V DC

Max. output current

250 mA

Output current (max.) - rounded

250 mA

Efficiency (max.)

80 %

3 W

Insulation voltage

3000 V DC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 31.8 x 14.7 x 20.3 mm

Height

20.3 mm

Length

31.8 mm

Width

14.7 mm

Output voltage (max.)

5 V DC

-5 V DC

Output voltage (min.)

5 V DC

-5 V DC

Weight

12.8 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3370495 TracoPower TEN 3-4821WIN-HI DC/DC converter (print) 48 V DC 5 V DC, -5 V DC 250 mA 3 W No. of outputs: 2 x Content 1 pc(

Datasheet 3370495 TracoPower TEN 3-4821WIN-HI DC/DC converter (print) 48 V DC 5 V DC, -5 V DC 250 mA 3 W No. of outputs: 2 x Content 1 pc(

User & Safety Instructions

User & Safety Instructions 3370495 TracoPower TEN 3-4821WIN-HI DC/DC converter (print) 48 V DC 5 V DC, -5 V DC 250 mA 3 W No. of outputs: 2 x Content 1 pc(

Warranty Terms

Warranty Terms 3370495 TracoPower TEN 3-4821WIN-HI DC/DC converter (print) 48 V DC 5 V DC, -5 V DC 250 mA 3 W No. of outputs: 2 x Content 1 pc(

Description

4:1 input range, protected against permanent short circuit, I/O insulation 3000 V/DC, input filter EN 55022, class A, Industry-standard pinning, cost-optimized new design.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)