There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TEN 30-2412
24 V DC
18 V DC
36 V DC
1 x
12 V DC
2.5 A
2.5 A
91 %
30 W
1500 V DC
Solder pins
-40 °C
85 °C
(L x W x H) 50 x 25 x 10 mm
10 mm
50 mm
25 mm
1 pc(s)
30 W
12 V DC
2500 mA
TEN 30-2412
18 - 36 V DC
91 %
(above 60ºC power reduction) -40 to +85 °C
1500 V DC
Certified by EU Garan
Datasheet 157304 TracoPower TEN 30-2412 DC/DC converter (print) 24 V DC 12 V DC 2.5 A 30 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 157304 TracoPower TEN 30-2412 DC/DC converter (print) 24 V DC 12 V DC 2.5 A 30 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 157304 TracoPower TEN 30-2412 DC/DC converter (print) 24 V DC 12 V DC 2.5 A 30 W No. of outputs: 1 x Content 1 pc(s)