• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TEN 30-4809WIN DC/DC converter (print) 48 V DC 2.5 V DC 8 A 30 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TEN 30-4809WIN

Nominal voltage

48 V DC

Min. input voltage

18 V DC

Input voltage (max.)

75 V DC

No. of outputs

1 x

Output voltages

2.5 V DC

Max. output current

8 A

Output current (max.) - rounded

8 A

Efficiency (max.)

84 %

30 W

Insulation voltage

1500 V DC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

75 °C

Dim

(L x W x H) 25.4 x 15.8 x 50.8 mm

Height

50.8 mm

Length

25.4 mm

Width

15.8 mm

Output voltage (max.)

2.5 V DC

Output voltage (min.)

2.5 V DC

Weight

31 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3370415 TracoPower TEN 30-4809WIN DC/DC converter (print) 48 V DC 2.5 V DC 8 A 30 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 3370415 TracoPower TEN 30-4809WIN DC/DC converter (print) 48 V DC 2.5 V DC 8 A 30 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3370415 TracoPower TEN 30-4809WIN DC/DC converter (print) 48 V DC 2.5 V DC 8 A 30 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3370415 TracoPower TEN 30-4809WIN DC/DC converter (print) 48 V DC 2.5 V DC 8 A 30 W No. of outputs: 1 x Content 1 pc(s)

Description

30 W converter in 50.8 mm x 25.4 mm metal housing, 4:1 input range, short-circuit proof, external on/off, E/A-insulation 1500 V/DC.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)