There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TEN 40-2412WIE
9 V DC
36 V DC
1 x
3.333 A
3.33 A
92 %
40 W
1600 V DC
Solder pins
DC-to-DC converter
-40 °C
85 °C
(L x W x H) 50.8 x 25.4 x 10.2 mm
10.2 mm
50.8 mm
25.4 mm
Yes
12.0 V DC
12.0 V DC
34 g
1 pc(s)
Certified by EU Garan
Datasheet 2300123 TracoPower TEN 40-2412WIE DC/DC converter (print) 3.333 A 40 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 2300123 TracoPower TEN 40-2412WIE DC/DC converter (print) 3.333 A 40 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 2300123 TracoPower TEN 40-2412WIE DC/DC converter (print) 3.333 A 40 W No. of outputs: 1 x Content 1 pc(s)