
Total (€ 110.00 / piece)
€ 110.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
DC/DC converter (print)
- Type
TEN 40-2413WIN
- Nominal voltage
24 V DC
- Min. input voltage
9 V DC
- Input voltage (max.)
36 V DC
- No. of outputs
1 x
- Output voltages
15 V DC
- Max. output current
2.67 A
- Output current (max.) - rounded
2.67 A
- Efficiency (max.)
87 %
40 W
- Insulation voltage
1500 V DC
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
75 °C
- Dim
(L x W x H) 50.8 x 15.5 x 25.4 mm
- Height
25.4 mm
- Length
50.8 mm
- Width
15.5 mm
- Output voltage (max.)
15 V DC
- Output voltage (min.)
15 V DC
- Weight
30 g
- Content
1 pc(s)
- Type
TEN 40-2413WIN
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1509853 TracoPower TEN 40-2413WIN DC/DC converter (print) 24 V DC 15 V DC 2.67 A 40 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1509853 TracoPower TEN 40-2413WIN DC/DC converter (print) 24 V DC 15 V DC 2.67 A 40 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1509853 TracoPower TEN 40-2413WIN DC/DC converter (print) 24 V DC 15 V DC 2.67 A 40 W No. of outputs: 1 x Content 1 pc(s)
Description
40 W in 25.4 mm x 50.8 mm x 10 mm housing, 4:1 input range, external on/off, permanent short circuit, input/output insulation 1500 V/DC.
This text is machine translated.
This text is machine translated.








