There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TEN 5-0512
5 V DC
4.5 V DC
7 V DC
1 x
12 V DC
500 mA
500 mA
82 %
6 W
1500 V DC
DIL 24
Solder pins
-40 °C
85 °C
(L x W x H) 32 x 20 x 10 mm
10 mm
32 mm
20 mm
1 pc(s)
6 W
12 V DC
500 mA
TEN 5 Series
4.5 - 7 V DC
(above 70 ºC power reduction 3.5 %/K) -40 - +85 ºC °C
1500 V DC
Certified by EU Garan
Datasheet 157097 TracoPower TEN 5-0512 DC/DC converter (print) 5 V DC 12 V DC 500 mA 6 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 157097 TracoPower TEN 5-0512 DC/DC converter (print) 5 V DC 12 V DC 500 mA 6 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 157097 TracoPower TEN 5-0512 DC/DC converter (print) 5 V DC 12 V DC 500 mA 6 W No. of outputs: 1 x Content 1 pc(s)