• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TEN 5-2411WI DC/DC converter (print) 24 V DC 5 V DC 1 A 5 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Control deviations: For input variation max. ± 0.3 %, for load variation max. ±2 %
Product type

DC/DC converter (print)

Type

TEN 5-2411WI

Nominal voltage

24 V DC

Min. input voltage

10.8 V DC

Input voltage (max.)

13.2 V DC

No. of outputs

1 x

Output voltages

5 V DC

Max. output current

1 A

Output current (max.) - rounded

1 A

Efficiency (max.)

79 %

5 W

Insulation voltage

1500 V DC

Enclosure

DIL 24

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 32 x 20 x 10 mm

Height

10 mm

Length

32 mm

Width

20 mm

Content

1 pc(s)

5 W

Output voltage

5 V DC

Output current (details)

1 A

Type

TEN 5 Series

Operating temperature

(above 70 ºC power reduction 3.5 %/K) -40 - +85 ºC

Casing

DIP-24, SMD

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 154161 TracoPower TEN 5-2411WI DC/DC converter (print) 24 V DC 5 V DC 1 A 5 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 154161 TracoPower TEN 5-2411WI DC/DC converter (print) 24 V DC 5 V DC 1 A 5 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 154161 TracoPower TEN 5-2411WI DC/DC converter (print) 24 V DC 5 V DC 1 A 5 W No. of outputs: 1 x Content 1 pc(s)

Description

Very wide 4:1 input voltage range, input filter according to EN 55022, class A and FCC, level A with no external components.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)