There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TEN 5-2422WI
24 V DC
9 V DC
36 V DC
2 x
12 V DC
-12 V DC
250 mA
250 mA
84 %
5 W
1500 V DC
DIL 24
Solder pins
-40 °C
85 °C
(L x W x H) 32 x 20 x 10 mm
10 mm
32 mm
20 mm
1 pc(s)
5 W
12 V DC
±250 mA
TEN 5 Series
(above 70 ºC power reduction 3.5 %/K) -40 - +85 ºC
DIP-24, SMD
Certified by EU Garan
Datasheet 154188 TracoPower TEN 5-2422WI DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 250 mA 5 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 154188 TracoPower TEN 5-2422WI DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 250 mA 5 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 154188 TracoPower TEN 5-2422WI DC/DC converter (print) 24 V DC 12 V DC, -12 V DC 250 mA 5 W No. of outputs: 2 x Content 1 pc(s)