• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TEN 6-2421WIN DC/DC converter (print) 24 V DC 5 V DC, -5 V DC 500 mA 6 W No. of outputs: 2 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

DC-DC Converter, 6 W, 24 V/±5 V

  • Wide 4:1 input voltage range
  • High efficiency
  • Operating temperature range
  • –40°C to +85°C
  • No minimum load required
  • Models with I/O isolation 1’500 VDC
  • Input filter meets EN 55022 class A
  • Overload protection
  • DIP-24 plastic package
  • Industry standard pinout
  • 3-year product warranty

Technical specifications

  • Input voltage range: 9-36 V
  • Output voltage: ±5 V
  • Output current: ±500 mA
  • Output Power: 6 Watt
  • Efficiency: 80 %
  • Regulation: Input variation: 0.5 % max.,Output variation (0-100%): 1.2 % max
  • Ripple & noise: <80 mVpk-pk (20 MHz Bandwidth)
  • Short circuit protection: continuous
  • Operating temperature range:-40°C to +85°C, Derating above +70°C: 3,3%/K
  • Safety standards: UL/cUL 60950-1, IEC/EN 60950-1
Product type

DC/DC converter (print)

Type

TEN 6-2421WIN

Nominal voltage

24 V DC

Min. input voltage

9 V DC

Input voltage (max.)

36 V DC

No. of outputs

2 x

Output voltages

5 V DC

-5 V DC

Max. output current

500 mA

Output current (max.) - rounded

500 mA

Efficiency (max.)

80 %

6 W

Enclosure

DIL 24

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 31.80 x 20.30 x 10.20 mm

Height

10.20 mm

Length

31.80 mm

Width

20.30 mm

Weight

4.8 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1086407 TracoPower TEN 6-2421WIN DC/DC converter (print) 24 V DC 5 V DC, -5 V DC 500 mA 6 W No. of outputs: 2 x Content 1 pc(s)

Datasheet 1086407 TracoPower TEN 6-2421WIN DC/DC converter (print) 24 V DC 5 V DC, -5 V DC 500 mA 6 W No. of outputs: 2 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1086407 TracoPower TEN 6-2421WIN DC/DC converter (print) 24 V DC 5 V DC, -5 V DC 500 mA 6 W No. of outputs: 2 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1086407 TracoPower TEN 6-2421WIN DC/DC converter (print) 24 V DC 5 V DC, -5 V DC 500 mA 6 W No. of outputs: 2 x Content 1 pc(s)

Description

The TEN-6WIN series is designed for an optimized cost/performance ratio of
DC/DC converters with output power of 6 Watt.
General features like no minimum load requirement, overload protection, internal
filter for EN55022 class A and high efficiency make these converters easy to design
in. With the popular DIP-24 standard package they are also a drop in replacement
for many cost critical applications.

Scope of delivery

  • DC-DC Converter

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)