There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
TEN 8-2410WI
24 V DC
9 V DC
36 V DC
1 x
3.3 V DC
2 A
2 A
85 %
8 W
1500 V DC
DIL 24
Solder pins
-40 °C
85 °C
(L x W x H) 32 x 20.3 x 10.2 mm
10.2 mm
32 mm
20.3 mm
1 pc(s)
8 W
3.3 V DC
2000 mA
TEN 8 Series
9 - 36 V DC
85 %
(above 70 ºC power reduction 3.5 %/K) -40 - +85 ºC °C
1500 V DC
Certified by EU Garan
Datasheet 157115 TracoPower TEN 8-2410WI DC/DC converter (print) 24 V DC 3.3 V DC 2 A 8 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 157115 TracoPower TEN 8-2410WI DC/DC converter (print) 24 V DC 3.3 V DC 2 A 8 W No. of outputs: 1 x Content 1 pc(s)
Conformity certificate 157115 TracoPower TEN 8-2410WI DC/DC converter (print) 24 V DC 3.3 V DC 2 A 8 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 157115 TracoPower TEN 8-2410WI DC/DC converter (print) 24 V DC 3.3 V DC 2 A 8 W No. of outputs: 1 x Content 1 pc(s)