• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TEP 160-4816 DC/DC converter (print) 48 V DC 28 V DC 5.5 A 160 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

TEP 160-4816

Nominal voltage

48 V DC

Min. input voltage

33 V DC

Input voltage (max.)

75 V DC

No. of outputs

1 x

Output voltages

28 V DC

Max. output current

5.5 A

Output current (max.) - rounded

5.5 A

Efficiency (max.)

92 %

160 W

Insulation voltage

1600 V DC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

75 °C

Dim

(L x W x H) 57.9 x 17.8 x 61 mm

Height

61 mm

Length

57.9 mm

Width

17.8 mm

Output voltage (max.)

28 V DC

Output voltage (min.)

28 V DC

Weight

105 g

Content

1 pc(s)

Type

TEP 160-4816

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1510090 TracoPower TEP 160-4816 DC/DC converter (print) 48 V DC 28 V DC 5.5 A 160 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 1510090 TracoPower TEP 160-4816 DC/DC converter (print) 48 V DC 28 V DC 5.5 A 160 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1510090 TracoPower TEP 160-4816 DC/DC converter (print) 48 V DC 28 V DC 5.5 A 160 W No. of outputs: 1 x Content 1 pc(s)

Description

2:1 input range, adjustable output voltage with ext. Resistance, reverse polarity protection, heat sink (Option - not included).

This text is machine translated.

Hints

Supplied without heatsink.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)