• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TEP 75-7212WI DC/DC converter (component) 110 V DC 12 V DC 6.3 A 75 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TracoPower TEP 75-7212WI DC/DC converter (component) 110 V DC 12 V DC 6.3 A 75 W No. of outputs: 1 x Content 1 pc(s)

  • Robust, compact metallic casingUltra wide 4:1 input rangesOperation at full load up to +60 °C with convection coolingLow-voltage switch-offInput polarity protectionOutput voltage can be setRemote on/offHeat sink (TEP-HS1 as an option)

Technical specifications

  • Adjustment range of control deviations: Input change: 0.1 % , load change (0-100%): 0.1 %
  • Short-circuit protection: Continuous, automatic Restart
  • Safety standards UL/cUL 60950-1, IEC/EN 60950-1, EN 50155
Product type

DC/DC converter (component)

Type

TEP 75-7212WI

Nominal voltage

110 V DC

Min. input voltage

43 V DC

Input voltage (max.)

160 V DC

No. of outputs

1 x

Output voltages

12 V DC

Max. output current

6.3 A

Output current (max.) - rounded

6.3 A

Efficiency (max.)

91 %

75 W

Insulation voltage

2250 V DC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

75 °C

Dim

(L x W x H) 61 x 57.9 x 12.7 mm

Height

12.7 mm

Length

61 mm

Width

57.9 mm

Weight

97 g

Content

1 pc(s)

75 W

Type

TEP 7 Series

Operating temperature

-40 - +75 °C

Insulation voltage

2250 V DC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2790026 TracoPower TEP 75-7212WI DC/DC converter (component) 110 V DC 12 V DC 6.3 A 75 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 2790026 TracoPower TEP 75-7212WI DC/DC converter (component) 110 V DC 12 V DC 6.3 A 75 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2790026 TracoPower TEP 75-7212WI DC/DC converter (component) 110 V DC 12 V DC 6.3 A 75 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 2790026 TracoPower TEP 75-7212WI DC/DC converter (component) 110 V DC 12 V DC 6.3 A 75 W No. of outputs: 1 x Content 1 pc(s)

Description

The TEP-75WI series offers very powerful, insulated DC/DC-converters with an ultra-wide 4:1 input range in a robust, shielded metallic casing. These converters are suitable for a large range of applications and have been developed especially for industrial applications, where no board mounting, but instead a mounting in the casing is necessary. A chassis mounting or the mounting of a heat sink can be done quickly and simply with the help of four M3 screws. The very high degree of efficiency permits a working temperature range of up to +60 °C with natural convection cooling without a reduction of power. Other features are the adjustable output voltage, external on/off and the low-voltage cut-off. Owing to the wide input range and the reverse polarity protection, these DC/DC-converters are a relevant solution for many applications and battery-operated systems.

Scope of delivery

  • DC/DC converters

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)