• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower TES 2-0523H DC/DC converter (SMD) 5 V DC 15 V DC, -15 V DC 66 mA 2 W No. of outputs: 2 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (SMD)

Type

TES 2-0523H

Nominal voltage

5 V DC

Min. input voltage

4.5 V DC

Input voltage (max.)

5.5 V DC

No. of outputs

2 x

Output voltages

15 V DC

-15 V DC

Max. output current

66 mA

Output current (max.) - rounded

66 mA

Efficiency (max.)

80 %

2 W

Insulation voltage

1500 V DC

Enclosure

SMD

Connection

SMD

Operating temperature (min.)

-40 °C

Operating temperature (max.)

80 °C

Dim

(L x W x H) 13.7 x 12.3 x 8.9 mm

Height

8.9 mm

Length

13.7 mm

Width

12.3 mm

Output voltage (max.)

15 V DC

-15 V DC

Output voltage (min.)

15 V DC

-15 V DC

Weight

2.2 g

Content

1 pc(s)

Type

TES 2-0523H

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1510204 TracoPower TES 2-0523H DC/DC converter (SMD) 5 V DC 15 V DC, -15 V DC 66 mA 2 W No. of outputs: 2 x Content 1 pc(s)

Datasheet 1510204 TracoPower TES 2-0523H DC/DC converter (SMD) 5 V DC 15 V DC, -15 V DC 66 mA 2 W No. of outputs: 2 x Content 1 pc(s)

Warranty Terms

Warranty Terms 1510204 TracoPower TES 2-0523H DC/DC converter (SMD) 5 V DC 15 V DC, -15 V DC 66 mA 2 W No. of outputs: 2 x Content 1 pc(s)

Description

Compact SMD casing with industry-standard pinning, E/A-insulation 1500 V/DC, high accuracy of Pin-Co-planar intensity. Suitable for lead-free soldering process after IPC/JEDEC J-STD-020D.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)