DC/DC converter (SMD)
TES 2-2423H
24 V DC
21.6 V DC
26.4 V DC
2 x
15 V DC
-15 V DC
66 mA
66 mA
79 %
2 W
1500 V DC
SMD
SMD
-40 °C
80 °C
(L x W x H) 13.7 x 12.3 x 8.9 mm
8.9 mm
13.7 mm
12.3 mm
15 V DC
-15 V DC
15 V DC
-15 V DC
2.2 g
1 pc(s)
Certified by EU Garan
Datasheet 3370718 TracoPower TES 2-2423H DC/DC converter (SMD) 24 V DC 15 V DC, -15 V DC 66 mA 2 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 3370718 TracoPower TES 2-2423H DC/DC converter (SMD) 24 V DC 15 V DC, -15 V DC 66 mA 2 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 3370718 TracoPower TES 2-2423H DC/DC converter (SMD) 24 V DC 15 V DC, -15 V DC 66 mA 2 W No. of outputs: 2 x Content 1 pc(s)
Warranty Terms 3370718 TracoPower TES 2-2423H DC/DC converter (SMD) 24 V DC 15 V DC, -15 V DC 66 mA 2 W No. of outputs: 2 x Content 1 pc(s)