There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (SMD)
TES 5-2410WI
24 V DC
4.5 V DC
5.5 V DC
1 x
5 V DC
1.2 A
1.2 A
76 %
5 W
1500 V DC
SMD
SMD
-40 °C
85 °C
(L x W x H) 33.4 x 10.2 x 25.6 mm
25.6 mm
33.4 mm
10.2 mm
3.3 V DC
3.3 V DC
14 g
1 pc(s)
TES 5-2410WI
Certified by EU Garan
Datasheet 1510280 TracoPower TES 5-2410WI DC/DC converter (SMD) 24 V DC 5 V DC 1.2 A 5 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 1510280 TracoPower TES 5-2410WI DC/DC converter (SMD) 24 V DC 5 V DC 1.2 A 5 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1510280 TracoPower TES 5-2410WI DC/DC converter (SMD) 24 V DC 5 V DC 1.2 A 5 W No. of outputs: 1 x Content 1 pc(s)