• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower THB 10-4812 DC/DC converter (print) 48 V DC 5 V DC 835 mA 10 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 79.99 / piece)
€ 799.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

THB 10-4812

Nominal voltage

48 V DC

Min. input voltage

2.97 V DC

Input voltage (max.)

3.63 V DC

No. of outputs

1 x

Output voltages

5 V DC

Max. output current

835 mA

Output current (max.) - rounded

835 mA

Efficiency (max.)

81 %

10 W

Insulation voltage

4000 V AC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

75 °C

Dim

(L x W x H) 25.4 x 50.8 x 17.08 mm

Height

17.08 mm

Length

25.4 mm

Width

50.8 mm

Output voltage (max.)

12 V DC

Output voltage (min.)

12 V DC

Weight

24.5 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3370734 TracoPower THB 10-4812 DC/DC converter (print) 48 V DC 5 V DC 835 mA 10 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 3370734 TracoPower THB 10-4812 DC/DC converter (print) 48 V DC 5 V DC 835 mA 10 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3370734 TracoPower THB 10-4812 DC/DC converter (print) 48 V DC 5 V DC 835 mA 10 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3370734 TracoPower THB 10-4812 DC/DC converter (print) 48 V DC 5 V DC 835 mA 10 W No. of outputs: 1 x Content 1 pc(s)

Description

E/A-insulation 4000 V/AC designed for 300 V/AC operating voltage, 2 x MOOP medical standard according to IEC/EN 60601-1, 3rd edition, 2:1 input range, input filter according to EN 55022, class A, short-circuit proof.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)