• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower THB 3-4815 DC/DC converter (print) 12 V DC 24 V DC 125 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 47.99 / piece)
€ 479.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

THB 3-4815

Nominal voltage

12 V DC

Min. input voltage

36 V DC

Input voltage (max.)

75 V DC

No. of outputs

1 x

Output voltages

24 V DC

Max. output current

125 mA

Output current (max.) - rounded

125 mA

Efficiency (max.)

84 %

3 W

Insulation voltage

4800 V AC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

85 °C

Dim

(L x W x H) 20.3 x 31.8 x 14.4 mm

Height

14.4 mm

Length

20.3 mm

Width

31.8 mm

Output voltage (max.)

24 V DC

Output voltage (min.)

24 V DC

Weight

13 g

Content

1 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3370744 TracoPower THB 3-4815 DC/DC converter (print) 12 V DC 24 V DC 125 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 3370744 TracoPower THB 3-4815 DC/DC converter (print) 12 V DC 24 V DC 125 mA 3 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3370744 TracoPower THB 3-4815 DC/DC converter (print) 12 V DC 24 V DC 125 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3370744 TracoPower THB 3-4815 DC/DC converter (print) 12 V DC 24 V DC 125 mA 3 W No. of outputs: 1 x Content 1 pc(s)

Description

E/A-insulation 4800 VAC designed for 1000 VAC operating voltage, approval according to medical standard IEC/EN 60601-1, 3rd edition, 2 x MOOP, 2:1 input range, short-circuit proof.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)