There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
THD 15-4811N
48 V DC
36 V DC
75 V DC
1 x
5.1 V DC
3 A
3 A
90 %
15 W
1500 V DC
DIL 24
Solder pins
-40 °C
85 °C
(L x W x H) 31.8 x 20.3 x 14 mm
14 mm
31.8 mm
20.3 mm
5.1 V DC
5.1 V DC
14.4 g
1 pc(s)
THD 15-4811 N
Certified by EU Garan
Datasheet 1510422 TracoPower THD 15-4811N DC/DC converter (print) 48 V DC 5.1 V DC 3 A 15 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 1510422 TracoPower THD 15-4811N DC/DC converter (print) 48 V DC 5.1 V DC 3 A 15 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1510422 TracoPower THD 15-4811N DC/DC converter (print) 48 V DC 5.1 V DC 3 A 15 W No. of outputs: 1 x Content 1 pc(s)