There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (SMD)
THL 6-2411WISM
24 V DC
9 V DC
36 V DC
1 x
5.1 V DC
1.2 A
1.2 A
79 %
6 W
1500 V DC
SMD
SMD
-40 °C
75 °C
(L x W x H) 25.4 x 22 x 10.05 mm
10.05 mm
25.4 mm
22 mm
5.1 V DC
5.1 V DC
78 g
1 pc(s)
6-2411 THL WISM
Certified by EU Garan
Datasheet 1510591 TracoPower THL 6-2411WISM DC/DC converter (SMD) 24 V DC 5.1 V DC 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 1510591 TracoPower THL 6-2411WISM DC/DC converter (SMD) 24 V DC 5.1 V DC 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 1510591 TracoPower THL 6-2411WISM DC/DC converter (SMD) 24 V DC 5.1 V DC 1.2 A 6 W No. of outputs: 1 x Content 1 pc(s)