DC/DC converter (print)
THM 10-2410WI
24 V DC
9 V DC
36 V DC
1 x
3.3 V DC
2.5 A
2.5 A
83 %
10 W
5000 V AC
Solder pins
-40 °C
75 °C
(L x W x H) 31.8 x 20.3 x 14 mm
14 mm
31.8 mm
20.3 mm
3.3 V DC
3.3 V DC
14 g
1 pc(s)
Certified by EU Garan
Datasheet 3370963 TracoPower THM 10-2410WI DC/DC converter (print) 24 V DC 3.3 V DC 2.5 A 10 W No. of outputs: 1 x Content 1 pc(s)
Datasheet 3370963 TracoPower THM 10-2410WI DC/DC converter (print) 24 V DC 3.3 V DC 2.5 A 10 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions 3370963 TracoPower THM 10-2410WI DC/DC converter (print) 24 V DC 3.3 V DC 2.5 A 10 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms 3370963 TracoPower THM 10-2410WI DC/DC converter (print) 24 V DC 3.3 V DC 2.5 A 10 W No. of outputs: 1 x Content 1 pc(s)