• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower THM 20-1211 DC/DC converter (print) 4 A 20 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

THM 20

Min. input voltage

9 V DC

Input voltage (max.)

18 V DC

No. of outputs

1 x

Max. output current

4 A

Output current (max.) - rounded

4 A

Efficiency (max.)

89 %

20 W

Insulation voltage

5000 V AC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

80 °C

Dim

(L x W x H) 40.60 x 25.40 x 10.20 mm

Height

10.20 mm

Length

40.60 mm

Width

25.40 mm

RoHS-compliant

Yes

Output voltage (max.)

5.0 V DC

Output voltage (min.)

5.0 V DC

Weight

24 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2195800 TracoPower THM 20-1211 DC/DC converter (print) 4 A 20 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 2195800 TracoPower THM 20-1211 DC/DC converter (print) 4 A 20 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2195800 TracoPower THM 20-1211 DC/DC converter (print) 4 A 20 W No. of outputs: 1 x Content 1 pc(s)

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)