
Total (€ 54.99 / piece)
€ 54.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
DC/DC converter (print)
- Type
THM 3-0511WI
- Nominal voltage
5 V DC
- Min. input voltage
4.5 V DC
- Input voltage (max.)
9 V DC
- No. of outputs
1 x
- Output voltages
5 V DC
- Max. output current
600 mA
- Output current (max.) - rounded
600 mA
- Efficiency (max.)
84 %
3 W
- Insulation voltage
5000 V AC
- Connection
Solder pins
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
90 °C
- Dim
(L x W x H) 31.8 x 20.3 x 14 mm
- Height
14 mm
- Length
31.8 mm
- Width
20.3 mm
- Output voltage (max.)
5 V DC
- Output voltage (min.)
5 V DC
- Weight
14 g
- Content
1 pc(s)
- Type
THM 3-0511 WI
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1510632 TracoPower THM 3-0511WI DC/DC converter (print) 5 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1510632 TracoPower THM 3-0511WI DC/DC converter (print) 5 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Warranty Terms
Warranty Terms 1510632 TracoPower THM 3-0511WI DC/DC converter (print) 5 V DC 5 V DC 600 mA 3 W No. of outputs: 1 x Content 1 pc(s)
Description
4:1 input range, input/output insulation 5000 VAC for 250 VAC operating voltage, 2 x MOP medical approval according to IEC/EN 60601-1, 3rd edition, low leakage current, input filter according to EN 55022, class A.
This text is machine translated.
This text is machine translated.










