There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DC/DC converter (print)
THM 6
9 V DC
40 V DC
2 x
600 mA
600 mA
85 %
6 W
5000 V AC
Solder pins
-40 °C
90 °C
(L x W x H) 31.80 x 20.30 x 10.20 mm
10.20 mm
31.80 mm
20.30 mm
Yes
5.0 V DC
-5.0 V DC
5.0 V DC
-5.0 V DC
14 g
1 pc(s)
Datasheet 2195887 TracoPower THM 6-1221 DC/DC converter (print) 600 mA 6 W No. of outputs: 2 x Content 1 pc(s)
Datasheet 2195887 TracoPower THM 6-1221 DC/DC converter (print) 600 mA 6 W No. of outputs: 2 x Content 1 pc(s)
User & Safety Instructions 2195887 TracoPower THM 6-1221 DC/DC converter (print) 600 mA 6 W No. of outputs: 2 x Content 1 pc(s)