• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TracoPower THM 6-2410WI DC/DC converter (print) 24 V DC 3.3 V DC 1.8 A 6 W No. of outputs: 1 x Content 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DC/DC converter (print)

Type

THM 6-2410WI

Nominal voltage

24 V DC

Min. input voltage

9 V DC

Input voltage (max.)

36 V DC

No. of outputs

1 x

Output voltages

3.3 V DC

Max. output current

1.8 A

Output current (max.) - rounded

1.8 A

Efficiency (max.)

83 %

6 W

Insulation voltage

5000 V AC

Connection

Solder pins

Operating temperature (min.)

-40 °C

Operating temperature (max.)

80 °C

Dim

(L x W x H) 31.8 x 20.3 x 14 mm

Height

14 mm

Length

31.8 mm

Width

20.3 mm

Output voltage (max.)

3.3 V DC

Output voltage (min.)

3.3 V DC

Weight

14 g

Content

1 pc(s)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3371007 TracoPower THM 6-2410WI DC/DC converter (print) 24 V DC 3.3 V DC 1.8 A 6 W No. of outputs: 1 x Content 1 pc(s)

Datasheet 3371007 TracoPower THM 6-2410WI DC/DC converter (print) 24 V DC 3.3 V DC 1.8 A 6 W No. of outputs: 1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3371007 TracoPower THM 6-2410WI DC/DC converter (print) 24 V DC 3.3 V DC 1.8 A 6 W No. of outputs: 1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 3371007 TracoPower THM 6-2410WI DC/DC converter (print) 24 V DC 3.3 V DC 1.8 A 6 W No. of outputs: 1 x Content 1 pc(s)

Description

4:1 input range, input/output insulation 5000 VAC for 250 VAC operating voltage, 2 x MOP medical approval according to IEC/EN 60601-1, 3rd edition, low leakage current, input filter according to EN 55022, class A.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)